Part Details for DE1-34016NN-N20N by Eaton Cutler-Hammer
Overview of DE1-34016NN-N20N by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1-34016NN-N20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0780
|
Newark | Variable Speed Starter Modbus Ip20 480V Three-Phase Mains Connection/Three-Phase Motor Connection 16A 10Hp Fs2 |Eaton Cutler Hammer DE1-34016NN-N20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$1,535.5900 / $1,759.9800 | Buy Now |
DISTI #
70799614
|
RS | DE1 General Purpose Drive,3PH 480V, 16A, 10HP, FRAME 2, NO KEYPAD | Eaton - Cutler Hammer DE1-34016NN-N20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,439.9200 / $1,484.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,259.0100 / $1,353.7100 | Buy Now |