Part Details for DE1-341D3FN-N20N by Eaton Corporation
Overview of DE1-341D3FN-N20N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1-341D3FN-N20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4348
|
Newark | Motor Starter, 3-Phase, 370W, 480V, Supply Voltage Min:400V, Supply Voltage Max:480V, No. Of Phases:Three Phase, Power Rating:370W, Current Rating:1.3A, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Eaton Moeller DE1-341D3FN-N20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.6300 / $342.3400 | Buy Now |
DISTI #
DE1-341D3FN-N20N
|
TME | Module: motor starter, 0.37kW, Electr.connect: screw terminals Min Qty: 1 | 0 |
|
$234.5000 | RFQ |