There are no models available for this part yet.
Overview of DE1-342D1NN-N20N by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DE1-342D1NN-N20N by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70799499
|
RS | DE1 General Purpose Drive, 3PH 480V, 2.1A, 1HP, FRAME 1, NO KEYPAD | Eaton - Cutler Hammer DE1-342D1NN-N20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$401.6000 / $446.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$365.8300 / $386.4400 | Buy Now |