Part Details for DE1-345D0NN-N20N by Eaton Cutler-Hammer
Overview of DE1-345D0NN-N20N by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1-345D0NN-N20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70799610
|
RS | DE1 General Purpose Drive, 3PH 480V, 5.0A, 3HP, FRAME 2, NO KEYPAD | Eaton - Cutler Hammer DE1-345D0NN-N20N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$622.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$614.3600 / $650.2500 | Buy Now |