Part Details for DE11XKX330JJ4BC05F by Murata Manufacturing Co Ltd
Overview of DE11XKX330JJ4BC05F by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE11XKX330JJ4BC05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE11XKX330JJ4BC05F-ND
|
DigiKey | CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2050 | Buy Now |
DISTI #
DE11XKX330JJ4BC05F
|
Avnet Americas | Cap Ceramic Disc 33pF 250VAC 5% Thru-Hole Bulk - Bulk (Alt: DE11XKX330JJ4BC05F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1652 | Buy Now |
DISTI #
81-DE11XKX330JJ4BC5F
|
Mouser Electronics | Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA330KJ4BN01F RoHS: Compliant | 0 |
|
$0.1640 / $0.5800 | Order Now |
Part Details for DE11XKX330JJ4BC05F
DE11XKX330JJ4BC05F CAD Models
DE11XKX330JJ4BC05F Part Data Attributes
|
DE11XKX330JJ4BC05F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XKX330JJ4BC05F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Terminal Pitch | 10 mm |