-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE11XRA150KA4BQ01F-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
494 In Stock |
|
$0.1022 / $0.4600 | Buy Now |
DISTI #
DE11XRA150KA4BQ01F
|
Avnet Americas | Cap Ceramic Disc 15pF 500VAC 10% Thru-Hole Bulk - Bulk (Alt: DE11XRA150KA4BQ01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0949 | Buy Now |
DISTI #
81-DE11XRA150KA4BQ1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 6.0mm max Dia 6.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 15pF K tol RoHS: Compliant | 0 |
|
$0.0920 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.1012 | Buy Now |
DISTI #
DE11XRA150KA4BQ01F
|
TME | Capacitor: ceramic, X1,Y1, 15pF, 500VAC, ±10%, THT, 10mm Min Qty: 500 | 0 |
|
$0.0800 | RFQ |
DISTI #
C1S521302010028
|
Chip1Stop | Cap Ceramic Suppression X1/Y1 15pF 500VAC SL 10% (6 X 6mm) Radial 10mm 125C Bulk pbFree: Yes | 4 |
|
$0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE11XRA150KA4BQ01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE11XRA150KA4BQ01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DE11XRA150KA4BQ01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE11XRA150KA4BQ01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE11XRB150KA4BR01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE11XRA150KA4BQ01F vs DE11XRB150KA4BR01F |
DE11XRA150KJ4BQ01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE11XRA150KA4BQ01F vs DE11XRA150KJ4BQ01F |
DE11XRB150KJ4BR01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE11XRA150KA4BQ01F vs DE11XRB150KJ4BR01F |