Part Details for DE1207-22 by FerroCore
Overview of DE1207-22 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1207-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1207-22
|
TME | Inductor: wire, SMD, 22uH, 4.7A, 36mΩ, ±20%, 12x12x8mm, -40÷85°C Min Qty: 5 | 3000 |
|
$0.2240 / $0.3790 | Buy Now |