Part Details for DE16TQJDN-35000-D by Delkin Devices
Overview of DE16TQJDN-35000-D by Delkin Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IW350-00AB | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive | |
7MP4135-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW350-00B | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive |
Price & Stock for DE16TQJDN-35000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6758
|
Newark | Solid State Drive, Slc, 16Gb, Sata Iii, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:16Gb, Flash Memory Type:Slc Nand, Encryption Type:-, Sequential Read Speed:145Mb/S Rohs Compliant: Yes |Delkin Devices DE16TQJDN-35000-D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DE16TQJDN-35000-D
|
Avnet Silica | Solid State Drive 16GByte Flash - NAND (SLC) 2.5Inch Form Factor (Alt: DE16TQJDN-35000-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |