Part Details for DE1B3KX151KB4BL01 by Murata Manufacturing Co Ltd
Overview of DE1B3KX151KB4BL01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1B3KX151KB4BL01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1B3KX151KB4BL01
|
Avnet Abacus | 150pF B 250V D8 F10.0 10% Short Bulk (Alt: DE1B3KX151KB4BL01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1B3KX151KB4BL01
DE1B3KX151KB4BL01 CAD Models
DE1B3KX151KB4BL01 Part Data Attributes
|
DE1B3KX151KB4BL01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3KX151KB4BL01
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, B, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3228 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3228 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for DE1B3KX151KB4BL01
This table gives cross-reference parts and alternative options found for DE1B3KX151KB4BL01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1B3KX151KB4BL01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2B3KH151KB3B | CAPACITOR, CERAMIC, MULTILAYER, B, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DE1B3KX151KB4BL01 vs DE2B3KH151KB3B |
DE2B3KH151KN3A | CAPACITOR, CERAMIC, MULTILAYER, B, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DE1B3KX151KB4BL01 vs DE2B3KH151KN3A |
DE1B3KX151KN4AL01 | CAPACITOR, CERAMIC, B, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE1B3KX151KB4BL01 vs DE1B3KX151KN4AL01 |