Capacitors
DE1B3KX151KB4BN01F
Murata Manufacturing Co Ltd
Description: CAP CER 150PF 250V RADIAL

Overview of DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DE1B3KX151KB4BN01F
Avnet Americas Cap Ceramic Disc 150pF 250VAC 10% Thru-Hole Bulk - Bulk (Alt: DE1B3KX151KB4BN01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0930
$0.0930 Buy Now
Future Electronics Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $0.1160
  • 1,500 $0.1130
  • 2,500 $0.1110
  • 10,000 $0.1060
  • 15,000 $0.1040
$0.1040 / $0.1160 Buy Now

CAD Models for DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd

DE1B3KX151KB4BN01F
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
7 mm
Dielectric Material
CERAMIC
Height
7 mm
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. DE1B3KX151KB4BN01F
    Murata Manufacturing Co Ltd
    CAP CER 150PF 250V RADIAL
    VS

Alternate Parts for DE1B3KX151KB4BN01F

This table gives cross-reference parts and alternative options found for DE1B3KX151KB4BN01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1B3KX151KB4BN01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DE1B3KX151KJ4BN01F Ceramic Capacitor, Ceramic, Murata Manufacturing Co Ltd DE1B3KX151KB4BN01F vs DE1B3KX151KJ4BN01F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DE1B3KX151KB4BN01F would you like to use for your alert(s)?
  • Please alert me when DE1B3KX151KB4BN01F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE1B3KX151KB4BN01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE1B3KX151KB4BN01F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE1B3KX151KB4BN01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE1B3KX151KB4BN01F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE1B3KX151KB4BN01F by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: