-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16174-1-ND
|
DigiKey | CAP CER 100PF 250V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1825 In Stock |
|
$0.0626 / $0.3200 | Buy Now |
DISTI #
DE1B3RA101KN4AN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1B3RA101KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0787 | Buy Now |
DISTI #
81-DE1B3RA101KN4AN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 100pF K tol RoHS: Compliant | 661 |
|
$0.0600 / $0.3000 | Buy Now |
|
Future Electronics | Safety Capacitors 10x6x4mm 250Vac 100pF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.0599 / $0.0712 | Buy Now |
DISTI #
DE1B3RA101KN4AN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1B3RA101KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0787 | Buy Now |
DISTI #
DE1B3RA101KN4AN01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 10%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1B3RA101KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992723
|
Farnell | SUPPRESSION CAP, 100PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 600 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1B3RA101KN4AN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RA101KN4AN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |