Part Details for DE1B3RA101KN4AP01F by Murata Manufacturing Co Ltd
Overview of DE1B3RA101KN4AP01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1B3RA101KN4AP01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16175-1-ND
|
DigiKey | CAP CER 100PF 300V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
495 In Stock |
|
$0.0691 / $0.3600 | Buy Now |
DISTI #
DE1B3RA101KN4AP01F
|
Avnet Americas | Cap Ceramic Disc 100pF 300VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE1B3RA101KN4AP01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0869 | Buy Now |
DISTI #
81-DE1B3RA101KN4AP1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 100pF K tol RoHS: Compliant | 69 |
|
$0.0620 / $0.3600 | Buy Now |
DISTI #
E02:0323_11908356
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 100pF 300VAC B 10%( 6 X 4mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2309 | Europe - 6000 |
|
$0.0570 / $0.0837 | Buy Now |
DISTI #
V72:2272_18531565
|
Arrow Electronics | Cap Ceramic Suppression X1/Y1 100pF 300VAC B 10%( 6 X 4mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 Container: Cut Strips | Americas - 590 |
|
$0.0642 / $0.3409 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors 100pF 300VAC B 10% RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.0630 / $0.0746 | Buy Now |
DISTI #
DE1B3RA101KN4AP01F
|
Avnet Americas | Cap Ceramic Disc 100pF 300VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE1B3RA101KN4AP01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0869 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 53820 |
|
RFQ | |
DISTI #
2992724
|
Farnell | SUPPRESSION CAP, 100PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 600 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0919 | Buy Now |
Part Details for DE1B3RA101KN4AP01F
DE1B3RA101KN4AP01F CAD Models
DE1B3RA101KN4AP01F Part Data Attributes:
|
DE1B3RA101KN4AP01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RA101KN4AP01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |