-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16179-1-ND
|
DigiKey | CAP CER 220PF 250V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7572 In Stock |
|
$0.0714 / $0.3700 | Buy Now |
DISTI #
DE1B3RA221KN4AN01F
|
Avnet Americas | Cap Ceramic Disc 220pF 250VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE1B3RA221KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0898 | Buy Now |
DISTI #
81-DE1B3RA221KN4AN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 220pF K tol RoHS: Compliant | 1105 |
|
$0.0610 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.0660 | Buy Now |
DISTI #
DE1B3RA221KN4AN01F
|
Avnet Americas | Cap Ceramic Disc 220pF 250VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE1B3RA221KN4AN01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0898 | Buy Now |
DISTI #
DE1B3RA221KN4AN01F
|
TME | Capacitor: ceramic, X1,Y1, 220pF, 440VAC, ±10%, THT, 10mm Min Qty: 600 | 0 |
|
$0.0539 | RFQ |
DISTI #
2992734
|
Farnell | SUPPRESSION CAP, 220PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 600 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1B3RA221KN4AN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RA221KN4AN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |