Part Details for DE1E3RA102MJ4BQ01F by Murata Manufacturing Co Ltd
Overview of DE1E3RA102MJ4BQ01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3RA102MJ4BQ01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE1E3RA102MJ4BQ01F-ND
|
DigiKey | CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2095 | Buy Now |
DISTI #
DE1E3RA102MJ4BQ01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA102MJ4BQ01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1844 | Buy Now |
DISTI #
81-DE1E3RA102MJ4BQ1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick E (JIS) 500Vac ( r.m.s.) 1000pF M tol RoHS: Compliant | 0 |
|
$0.1770 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1356 | Buy Now |
DISTI #
DE1E3RA102MJ4BQ01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA102MJ4BQ01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1844 | Buy Now |
DISTI #
DE1E3RA102MJ4BQ01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1E3RA102MJ4BQ01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1E3RA102MJ4BQ01F
DE1E3RA102MJ4BQ01F CAD Models
DE1E3RA102MJ4BQ01F Part Data Attributes:
|
DE1E3RA102MJ4BQ01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA102MJ4BQ01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm |