Part Details for DE21XSA330KA3BT02F by Murata Manufacturing Co Ltd
Overview of DE21XSA330KA3BT02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE21XSA330KA3BT02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8291
|
Newark | Cap, 33Pf, 10% Rohs Compliant: Yes |Murata DE21XSA330KA3BT02F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.1720 / $0.4260 | Buy Now |
DISTI #
490-DE21XSA330KA3BT02F-ND
|
DigiKey | CAP CER Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1481 | Buy Now |
DISTI #
DE21XSA330KA3BT02F
|
Avnet Americas | Ceramic Suppression Capacitor, 33 pF, ± 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE21XSA330KA3BT02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1043 | Buy Now |
DISTI #
81-DE21XSA330KA3BT2F
|
Mouser Electronics | Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 33pF K tol RoHS: Compliant | 0 |
|
$0.1210 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.0767 | Buy Now |
DISTI #
DE21XSA330KA3BT02F
|
Avnet Americas | Ceramic Suppression Capacitor, 33 pF, ± 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: DE21XSA330KA3BT02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1043 | Buy Now |
DISTI #
DE21XSA330KA3BT02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 33 pF, � 10%, X1 / Y2, 440 Vac, 400 Vac, Radial Leaded (Alt: DE21XSA330KA3BT02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2858803
|
element14 Asia-Pacific | CAP, 33PF, 10% RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$0.1101 / $0.4332 | Buy Now |
DISTI #
2858803
|
Farnell | CAP, 33PF, 10% RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 48 |
|
$0.1830 / $0.2834 | Buy Now |
Part Details for DE21XSA330KA3BT02F
DE21XSA330KA3BT02F CAD Models
DE21XSA330KA3BT02F Part Data Attributes:
|
DE21XSA330KA3BT02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE21XSA330KA3BT02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |