Part Details for DE2B3SA681KN3AT02F by Murata Manufacturing Co Ltd
Overview of DE2B3SA681KN3AT02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2B3SA681KN3AT02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16232-1-ND
|
DigiKey | CAP CER 680PF 250V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2612 In Stock |
|
$0.0588 / $0.3600 | Buy Now |
DISTI #
DE2B3SA681KN3AT02F
|
Avnet Americas | Cap Ceramic Disc 680pF 250VAC 10% Thru-Hole Ammo Pack - Bulk (Alt: DE2B3SA681KN3AT02F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
81-DE2B3SA681KN3AT2F
|
Mouser Electronics | Safety Capacitors 680PF 250V 10% 7.5MM RoHS: Compliant | 2617 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0576 | Buy Now |
DISTI #
DE2B3SA681KN3AT02F
|
TTI | Safety Capacitors 680PF 250V 10% 7.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0640 / $0.0810 | Buy Now |
DISTI #
DE2B3SA681KN3AT02F
|
Avnet Abacus | Cap Ceramic Disc 680pF 250VAC 10% Thru-Hole Ammo Pack (Alt: DE2B3SA681KN3AT02F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2B3SA681KN3AT02F
DE2B3SA681KN3AT02F CAD Models
DE2B3SA681KN3AT02F Part Data Attributes
|
DE2B3SA681KN3AT02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2B3SA681KN3AT02F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |