Part Details for DE2E3KY332MA2BM01F by Murata Manufacturing Co Ltd
Overview of DE2E3KY332MA2BM01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KY332MA2BM01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.0987 | Buy Now |
DISTI #
DE2E3KY332MA2BM01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2E3KY332MA2BM01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2E3KY332MA2BM01F
DE2E3KY332MA2BM01F CAD Models
DE2E3KY332MA2BM01F Part Data Attributes
|
DE2E3KY332MA2BM01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY332MA2BM01F
Murata Manufacturing Co Ltd
CAP CER 3300PF 250VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3520 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for DE2E3KY332MA2BM01F
This table gives cross-reference parts and alternative options found for DE2E3KY332MA2BM01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2E3KY332MA2BM01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2E3KY332MB3BM02F | CAP CER 3300PF 250VAC RADIAL | Murata Manufacturing Co Ltd | DE2E3KY332MA2BM01F vs DE2E3KY332MB3BM02F |
DE2E3KY332MN2AM01F | CAP CER 3300PF 250VAC RADIAL | Murata Manufacturing Co Ltd | DE2E3KY332MA2BM01F vs DE2E3KY332MN2AM01F |