Part Details for DE2E3KY332MA3BU02F by Murata Manufacturing Co Ltd
Overview of DE2E3KY332MA3BU02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3KY332MA3BU02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.0999 | Buy Now |
DISTI #
DE2E3KY332MA3BU02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 3300 pF, � 20%, X1 / Y2, 300 Vac, 300 Vac, Radial Leaded (Alt: DE2E3KY332MA3BU02F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301523914
|
Chip1Stop | Cap Ceramic Suppression X1/Y2 0.0033uF 300VAC E 20% (9 X 5mm) Radial 7.5mm 125C Bulk pbFree: Yes | 68 |
|
$0.2589 | Buy Now |
Part Details for DE2E3KY332MA3BU02F
DE2E3KY332MA3BU02F CAD Models
DE2E3KY332MA3BU02F Part Data Attributes
|
DE2E3KY332MA3BU02F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3KY332MA3BU02F
Murata Manufacturing Co Ltd
CAP CER 3300PF 300VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 3520 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |