Part Details for DE2E3SA152MA2BT01F by Murata Manufacturing Co Ltd
Overview of DE2E3SA152MA2BT01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2E3SA152MA2BT01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE2E3SA152MA2BT01F-ND
|
DigiKey | CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
DE2E3SA152MA2BT01F
|
Avnet Americas | Cap Ceramic Disc 0.0015uF 250VAC 20% Thru-Hole Bulk - Bulk (Alt: DE2E3SA152MA2BT01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0771 | Buy Now |
DISTI #
81-DE2E3SA152MA2BT1F
|
Mouser Electronics | Safety Capacitors RoHS: Compliant | 80 |
|
$0.0700 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0567 | Buy Now |
DISTI #
70356755
|
Verical | Capacitance 1500pF ±20% Capacitor Ceramic Singlelayer RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2335 | Americas - 1500 |
|
$0.0642 / $0.0761 | Buy Now |
DISTI #
DE2E3SA152MA2BT01F
|
Avnet Americas | Cap Ceramic Disc 0.0015uF 250VAC 20% Thru-Hole Bulk - Bulk (Alt: DE2E3SA152MA2BT01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0771 | Buy Now |
DISTI #
DE2E3SA152MA2BT01F
|
Avnet Abacus | Cap Ceramic Disc 0.0015uF 250VAC 20% Thru-Hole Bulk (Alt: DE2E3SA152MA2BT01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE2E3SA152MA2BT01F
DE2E3SA152MA2BT01F CAD Models
DE2E3SA152MA2BT01F Part Data Attributes:
|
DE2E3SA152MA2BT01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE2E3SA152MA2BT01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm |