There are no models available for this part yet.
Overview of DE2E3SA472MJ2BT01F by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DE2E3SA472MJ2BT01F by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-DE2E3SA472MJ2BT01F-ND
|
DigiKey | CAP CER Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1404 | Buy Now | |
DISTI #
DE2E3SA472MJ2BT01F
|
Avnet Americas | Cap Ceramic Disc 0.0047uF 250VAC 20% Thru-Hole Bulk - Bulk (Alt: DE2E3SA472MJ2BT01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0757 | Buy Now | |
DISTI #
81-DE2E3SA472MJ2BT1F
|
Mouser Electronics | Safety Capacitors 4700PF 250V 20% 5.0MM RoHS: Compliant | 490 |
|
$0.0980 / $0.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.0808 | Buy Now | ||
DISTI #
DE2E3SA472MJ2BT01F
|
TTI | Safety Capacitors 4700PF 250V 20% 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0860 | Buy Now | |
DISTI #
DE2E3SA472MJ2BT01F
|
Avnet Abacus | (Alt: DE2E3SA472MJ2BT01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DE2E3SA472MJ2BT01F by Murata Manufacturing Co Ltd
Part Data Attributes for DE2E3SA472MJ2BT01F by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
CERAMIC
|
Height
|
10 mm
|
JESD-609 Code
|
e2
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
YES
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
E
|
Temperature Coefficient
|
-55/+20% ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for DE2E3SA472MJ2BT01F
This table gives cross-reference parts and alternative options found for DE2E3SA472MJ2BT01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE2E3SA472MJ2BT01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2E3SA472MJ3BT02F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE2E3SA472MJ2BT01F vs DE2E3SA472MJ3BT02F |
DE2E3KY472MJ2BM01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE2E3SA472MJ2BT01F vs DE2E3KY472MJ2BM01F |
DE2E3KY472MJ3BM02F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE2E3SA472MJ2BT01F vs DE2E3KY472MJ3BM02F |
DE2E3SA472MA2BT01F | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | DE2E3SA472MJ2BT01F vs DE2E3SA472MA2BT01F |