Part Details for DE2F3KY103MA4BM02F by Murata Manufacturing Co Ltd
Overview of DE2F3KY103MA4BM02F by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE2F3KY103MA4BM02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE2F3KY103MA4BM02F
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded (Alt: DE2F3KY103MA4BM02F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |