Part Details for DE4ID by Kingbright
Overview of DE4ID by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE4ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2250-ND
|
DigiKey | LED LGT BAR 15MM SQ RED Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-DE4ID
|
Mouser Electronics | LED Bars & Arrays Red 625nm 31mcd Diffused Light Bar RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
DE4ID
|
TTI | LED Bars & Arrays Red 625nm 31mcd Diffused Light Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tube |
Americas - 1049 In Stock |
|
$1.4000 / $1.5400 | Buy Now |
|
ComSIT USA | 15 MM X 15 MM LIGHT BAR Single Color LED, High Efficiency Red, Diffused Red, 13.4mm RoHS: Compliant | Europe - 44 |
|
RFQ | |
DISTI #
000000000000997825
|
Sager | LED Bars & Arrays Red 625nm 31mcd Diffused Light Bar | 0 |
|
Buy Now |
Part Details for DE4ID
DE4ID CAD Models
DE4ID Part Data Attributes:
|
DE4ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DE4ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, 13.4mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 31.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | SQUARE | |
Size | 13.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for DE4ID
This table gives cross-reference parts and alternative options found for DE4ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE4ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3SGD | Single Color LED, Super Bright Green, Diffused Green, 18.9mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4ID vs DF3SGD |
DE4SRD | Single Color LED, Super Bright Red, Diffused Red, 13.4mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4ID vs DE4SRD |
DE/4GD | SINGLE COLOR LED, GREEN, 13.4 mm, 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4ID vs DE/4GD |
DF-3YD | SINGLE COLOR LED, YELLOW, 18.9 mm, 6.80 X 19.90 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4ID vs DF-3YD |
DE4SGD | Single Color LED, Super Bright Green, Diffused Green, 13.4mm, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4ID vs DE4SGD |
DF3SRD | Single Color LED, Super Bright Red, Diffused Red, 18.9mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4ID vs DF3SRD |
DF3GD | Single Color LED, Green, Diffused, 18.9mm, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4ID vs DF3GD |
DF-3SGD | SINGLE COLOR LED, SUPER BRIGHT GREEN, 18.9 mm, 6.80 X 19.90 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | DE4ID vs DF-3SGD |
DE/4ID | SINGLE COLOR LED, HIGH EFFICIENCY RED, 15 mm, 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4ID vs DE/4ID |
DE/4SGD | SINGLE COLOR LED, SUPER BRIGHT GREEN, 15 mm, 15 X 15 MM, ROHS COMPLIANT PACKAGE-8 | Kingbright | DE4ID vs DE/4SGD |