-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, Diffused, 13.4mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2252-ND
|
DigiKey | LED LGT BAR 15MM YELLOW Min Qty: 330 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8675 | Buy Now |
DISTI #
604-DE4YD
|
Mouser Electronics | LED Bars & Arrays Yellow 588nm 31mcd Diffused Light Bar RoHS: Compliant | 15 |
|
$1.5600 / $3.2200 | Buy Now |
DISTI #
DE4YD
|
TTI | LED Bars & Arrays Yellow 588nm 31mcd Diffused Light Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tube | Americas - 0 |
|
Buy Now | |
|
ComSIT USA | 15 MM X 15 MM LIGHT BAR Single Color LED, Yellow, Diffused, 13.4mm RoHS: Compliant | Europe - 24 |
|
RFQ | |
DISTI #
000000000000997828
|
Sager | LED Bars & Arrays Yellow 588nm 31mcd Diffused Light Bar | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE4YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DE4YD
Kingbright
Single Color LED, Yellow, Diffused, 13.4mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 31.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | SQUARE | |
Size | 13.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |