Part Details for DE7090B101KVA1KC by Murata Manufacturing Co Ltd
Overview of DE7090B101KVA1KC by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DE7090B101KVA1KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13250 |
|
RFQ |
Part Details for DE7090B101KVA1KC
DE7090B101KVA1KC CAD Models
DE7090B101KVA1KC Part Data Attributes
|
DE7090B101KVA1KC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE7090B101KVA1KC
Murata Manufacturing Co Ltd
CAP,CERAMIC,100PF,250VDC,10% -TOL,10% +TOL,-10,10% TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Length | 7 mm | |
Manufacturer Series | DE(KCTYPE) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | DE (KC TYPE) | |
Temperature Coefficient | 10ppm/Cel ppm/°C |