Part Details for DE7150FZ103PVA1KC by Murata Manufacturing Co Ltd
Overview of DE7150FZ103PVA1KC by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DE7150FZ103PVA1KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2994 |
|
$0.2438 / $0.9375 | Buy Now |
Part Details for DE7150FZ103PVA1KC
DE7150FZ103PVA1KC CAD Models
DE7150FZ103PVA1KC Part Data Attributes
|
DE7150FZ103PVA1KC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE7150FZ103PVA1KC
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, FZ, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 17 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 100% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | FZ | |
Temperature Coefficient | -85/+30% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |