Part Details for DE9P by Cinch Connectivity Solutions
Overview of DE9P by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43F200
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Basic D Series, Connector Body Material:Steel Body, Connector Type:D Sub Rohs Compliant: No |Cinch Connectivity Solutions DE9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$14.1200 / $27.6600 | Buy Now |
DISTI #
CDE9P-ND
|
DigiKey | DSUB 9 M SOD G ZINC Min Qty: 1 Lead time: 16 Weeks Container: - MARKETPLACE PRODUCT |
5 In Stock |
|
$6.5900 / $8.3100 | Buy Now |
DISTI #
70247963
|
RS | Connector DSUB 9 M SOD G ZINC | Cinch DE9P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 |
|
$24.3500 / $31.6200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |