There are no models available for this part yet.
Overview of DEA1X3D150JC1B by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DEA1X3D150JC1B by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEA1X3D150JC1B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 15 pF, 2000 V, � 5%, SL, 5 mm, PC Pin (Alt: DEA1X3D150JC1B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DEA1X3D150JC1B by Murata Manufacturing Co Ltd
Part Data Attributes for DEA1X3D150JC1B by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1820
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
CERAMIC
|
Height
|
5 mm
|
Length
|
4.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
RADIAL
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1820
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
SL
|
Temperature Coefficient
|
-1000/+350ppm/Cel ppm/°C
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for DEA1X3D150JC1B
This table gives cross-reference parts and alternative options found for DEA1X3D150JC1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEA1X3D150JC1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEA1X3D150JD1B | CAPACITOR, CERAMIC, 2000V, SL, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DEA1X3D150JC1B vs DEA1X3D150JD1B |