Part Details for DEA1X3F820JA3B by Murata Manufacturing Co Ltd
Overview of DEA1X3F820JA3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEA1X3F820JA3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEA1X3F820JA3B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 82 pF, 3150 V, � 5%, SL, 7.5 mm, PC Pin (Alt: DEA1X3F820JA3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEA1X3F820JA3B
DEA1X3F820JA3B CAD Models
DEA1X3F820JA3B Part Data Attributes
|
DEA1X3F820JA3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3F820JA3B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 3150V, SL, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3224 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Size Code | 3224 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for DEA1X3F820JA3B
This table gives cross-reference parts and alternative options found for DEA1X3F820JA3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEA1X3F820JA3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEA1X3F820JB3B | CAPACITOR, CERAMIC, 3150V, SL, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | DEA1X3F820JA3B vs DEA1X3F820JB3B |