DEBB33F471KP3A
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 3150V, B, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DEBB33F471KP3A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DEBB33F471KP3A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DEBB33F471KP3A
Avnet Abacus Single Layer Ceramic Capacitor, 470 pF, 3.15 kV, � 10%, B, 7.5 mm, PC Pin (Alt: DEBB33F471KP3A) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DEBB33F471KP3A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DEBB33F471KP3A by Murata Manufacturing Co Ltd

DEBB33F471KP3A
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
7 mm
Dielectric Material
CERAMIC
Height
6 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
RADIAL
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3150 V
Size Code
2824
Surface Mount
NO
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. DEBB33F471KP3A
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 3150V, B, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for DEBB33F471KP3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEBB33F471KP3A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEBB33F471KP3A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DEBB33F471KP3A would you like to use for your alert(s)?
  • Please alert me when DEBB33F471KP3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEBB33F471KP3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEBB33F471KP3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEBB33F471KP3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEBB33F471KP3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEBB33F471KP3A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: