Part Details for DEBE33F472ZA3B by Murata Manufacturing Co Ltd
Overview of DEBE33F472ZA3B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEBE33F472ZA3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3150V, E, 0.0047UF, THROUGH HOLE MOUNT | 5185 |
|
$0.2319 / $0.6324 | Buy Now |
DISTI #
DEBE33F472ZA3B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 3.15 kV, -20%, +80%, E, 7.5 mm, PC Pin (Alt: DEBE33F472ZA3B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2456077
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2062 / $0.7926 | Buy Now |
Part Details for DEBE33F472ZA3B
DEBE33F472ZA3B CAD Models
DEBE33F472ZA3B Part Data Attributes
|
DEBE33F472ZA3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBE33F472ZA3B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 3150V, E, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Size Code | 5124 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |