-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K0849
|
Newark | Ceramic Capacitor, 0.01Uf, 1000V, Radial +80 -20%, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitance Tolerance:-30%, +80%, Dielectric Characteristic:-, Lead Spacing:5Mm, Capacitor Terminals:Radial Leaded, Product Range:Deb Series Rohs Compliant: Yes |Murata DEBF33A103ZA2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2095 |
|
RFQ | |
DISTI #
DEBF33A103ZA2B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 0.01 uF, 1 kV, -20%, +80%, F, 5 mm, PC Pin (Alt: DEBF33A103ZA2B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEBF33A103ZA2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBF33A103ZA2B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, F, -80/+30% TC, 0.01uF, Through Hole Mount, 3916, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3916 | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |