Part Details for DEBF33D472ZN2A by Murata Manufacturing Co Ltd
Overview of DEBF33D472ZN2A by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEBF33D472ZN2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEBF33D472ZN2A
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 2 kV, -20%, +80%, F, 5 mm, PC Pin (Alt: DEBF33D472ZN2A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2456081
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5578 | Buy Now |
DISTI #
2456081
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1693 / $1.3269 | Buy Now |
Part Details for DEBF33D472ZN2A
DEBF33D472ZN2A CAD Models
DEBF33D472ZN2A Part Data Attributes
|
DEBF33D472ZN2A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEBF33D472ZN2A
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 2000V, F, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | F | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |