Part Details for DEC1X3J050DC4BMS1 by Murata Manufacturing Co Ltd
Overview of DEC1X3J050DC4BMS1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEC1X3J050DC4BMS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEC1X3J050DC4BMS1
|
Avnet Abacus | Single Layer Ceramic Capacitor, 5 pF, 6300 V, � 5%, SL, 10 mm, PC Pin (Alt: DEC1X3J050DC4BMS1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEC1X3J050DC4BMS1
DEC1X3J050DC4BMS1 CAD Models
DEC1X3J050DC4BMS1 Part Data Attributes:
|
DEC1X3J050DC4BMS1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEC1X3J050DC4BMS1
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6300V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000005uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Shape | WIRE |