Datasheets
DEC1X3J150JC4B by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 6300V, SL, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for DEC1X3J150JC4B by Murata Manufacturing Co Ltd

Overview of DEC1X3J150JC4B by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DEC1X3J150JC4B

Part # Distributor Description Stock Price Buy
DISTI # DEC1X3J150JC4B
Avnet Abacus Single Layer Ceramic Capacitor, 15 pF, 6.3 kV, � 5%, SL, 10 mm, PC Pin (Alt: DEC1X3J150JC4B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for DEC1X3J150JC4B

DEC1X3J150JC4B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DEC1X3J150JC4B Part Data Attributes

DEC1X3J150JC4B Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
DEC1X3J150JC4B Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 6300V, SL, 0.000015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 3228
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Samacsys Manufacturer Murata Electronics
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 8 mm
Dielectric Material CERAMIC
Height 7 mm
Length 8 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min 20 °C
Package Shape DISK PACKAGE
Package Style RADIAL
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 6300 V
Size Code 3228
Surface Mount NO
Temperature Characteristics Code SL
Temperature Coefficient -1000/+350ppm/Cel ppm/°C
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 7 mm

DEC1X3J150JC4B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DEC1X3J150JC4B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DEC1X3J150JC4B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DEC1X3J150JC4B would you like to use for your alert(s)?
  • Please alert me when DEC1X3J150JC4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DEC1X3J150JC4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DEC1X3J150JC4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DEC1X3J150JC4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DEC1X3J150JC4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DEC1X3J150JC4B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: