Part Details for DECFA-32GD06SCBQB by Innodisk Corporation
Overview of DECFA-32GD06SCBQB by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DECFA-32GD06SCBQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | CFast 3SE, Industrial, Standard Grade, 0°C ~ +70°C - 32GB CFast 3SE SLC, SATA III Interface, 30% Power Saving, SATA Flash Memory, R/W: 470/250 Mb/s | 4 |
|
$761.7400 | Buy Now |