Part Details for DECFA-64GD08BWBQC by Innodisk Corporation
Overview of DECFA-64GD08BWBQC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DECFA-64GD08BWBQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | CFast 3ME3 w& Toshiba 15nm(Industrial, W&T Grade, -40 ~ 85C) -- 64GB CFast 3ME3 MLC | 3 |
|
$221.1100 | Buy Now |
Part Details for DECFA-64GD08BWBQC
DECFA-64GD08BWBQC CAD Models
DECFA-64GD08BWBQC Part Data Attributes
|
DECFA-64GD08BWBQC
Innodisk Corporation
Buy Now
Datasheet
|
Compare Parts:
DECFA-64GD08BWBQC
Innodisk Corporation
Flash Module, 64GX8, MODULE-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNODISK CORP | |
Package Description | MODULE-24 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-N24 | |
Length | 42.8 mm | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Type | MLC NAND TYPE | |
Width | 36.4 mm |