Part Details for DEJE3E2222ZN2A by Murata Manufacturing Co Ltd
Overview of DEJE3E2222ZN2A by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DEJE3E2222ZN2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEJE3E2222ZN2A
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 250 V, -80%, +20%, E, 5 mm, PC Pin - Ammo Pack (Alt: DEJE3E2222ZN2A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
DEJE3E2222ZN2A
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 250 V, -80%, +20%, E, 5 mm, PC Pin - Ammo Pack (Alt: DEJE3E2222ZN2A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
DEJE3E2222ZN2A
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 250 V, -80%, +20%, E, 5 mm, PC Pin (Alt: DEJE3E2222ZN2A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEJE3E2222ZN2A
DEJE3E2222ZN2A CAD Models
DEJE3E2222ZN2A Part Data Attributes:
|
DEJE3E2222ZN2A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEJE3E2222ZN2A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount, 3216, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 3216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 3216 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |