Part Details for DEJE3E2472ZA3B by Murata Manufacturing Co Ltd
Overview of DEJE3E2472ZA3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEJE3E2472ZA3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEJE3E2472ZA3B
|
Avnet Americas | Single Layer Ceramic Capacitor, 4700 pF, 250 V, -80%, +20%, E, 7.5 mm, PC Pin - Bulk (Alt: DEJE3E2472ZA3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEJE3E2472ZA3B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 250 V, -80%, +20%, E, 7.5 mm, PC Pin (Alt: DEJE3E2472ZA3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEJE3E2472ZA3B
DEJE3E2472ZA3B CAD Models
DEJE3E2472ZA3B Part Data Attributes
|
DEJE3E2472ZA3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEJE3E2472ZA3B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4316, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 4316 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 4316 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DEJE3E2472ZA3B
This table gives cross-reference parts and alternative options found for DEJE3E2472ZA3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEJE3E2472ZA3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEJE3E2472ZN2A | Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4316, RADIAL LEADED | Murata Manufacturing Co Ltd | DEJE3E2472ZA3B vs DEJE3E2472ZN2A |
DEJE3E2472ZB3B | Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4316, RADIAL LEADED | Murata Manufacturing Co Ltd | DEJE3E2472ZA3B vs DEJE3E2472ZB3B |
DEJE3E2472ZN3A | Ceramic Capacitor, Ceramic, 80% +Tol, 20% -Tol, E, -55/+20% TC, 0.0047uF, Through Hole Mount, 4316, RADIAL LEADED | Murata Manufacturing Co Ltd | DEJE3E2472ZA3B vs DEJE3E2472ZN3A |