There are no models available for this part yet.
Overview of DEL-AME30-15S480JZ-B by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DEL-AME30-15S480JZ-B by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AK5101
|
Newark | Power Supply, Ac-Dc, 15V, 2A, Power Supply Approvals:Ite & Transformers, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:48Mm, Height:30Mm |Aimtec DEL-AME30-15S480JZ-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5100 / $22.1400 | Buy Now |