Part Details for DEL-AMEOF550-27SHAMJZ-FB by Aimtec
Overview of DEL-AMEOF550-27SHAMJZ-FB by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DEL-AMEOF550-27SHAMJZ-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3976
|
Newark | Power Supply, Ac-Dc, 27V, 20.4A, Power Supply Approvals:Ite, Household, Medical & Transformers, No. Of Outputs:1Outputs, Output Power Max:550.8W, Output Voltage - Output 1:27V, Output Current - Output 1:20.4A |Aimtec DEL-AMEOF550-27SHAMJZ-FB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0000 / $147.2000 | Buy Now |