Part Details for DEL-EEE1CA470WR by Panasonic Electronic Components
Overview of DEL-EEE1CA470WR by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DEL-EEE1CA470WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4994
|
Newark | Cap, 47µf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47µf, Voltage Rating:16V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic DEL-EEE1CA470WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 / $0.4200 | Buy Now |