Part Details for DEL-EEUFC1V220 by Panasonic Electronic Components
Overview of DEL-EEUFC1V220 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEL-EEUFC1V220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5117
|
Newark | Cap, 22Μf, 35V, 20%, Capacitance:22Μf, Voltage Rating:35V, Product Range:Fc Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic DEL-EEUFC1V220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.3900 | Buy Now |