Part Details for DEL-ERJ3GEYJ221V by Panasonic Electronic Components
Overview of DEL-ERJ3GEYJ221V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-SC589-MINI | Analog Devices | EvalkitSC589 del in DIY Audio/ |
Price & Stock for DEL-ERJ3GEYJ221V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1023
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 220 Ohm, 100 Mw, - 5%, 75 V Rohs Compliant: Yes |Panasonic DEL-ERJ3GEYJ221V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 / $0.0340 | Buy Now |