Part Details for DEL-MAX6795TPLD2+T by Analog Devices Inc
Overview of DEL-MAX6795TPLD2+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEL-MAX6795TPLD2+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9767
|
Newark | Linear Volt Reg, 0.3A, 5V, Tqfn-20, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:5V, Input Voltage Max:72V, Product Range:7905 Voltage Regulators, Output Current Max:300Ma, Ic Case/Package:Tqfn Rohs Compliant: Yes |Analog Devices DEL-MAX6795TPLD2+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |