Part Details for DEL-X9110TV14IZ-2.7 by Intersil Corporation
Overview of DEL-X9110TV14IZ-2.7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9110TV14IZ-2.7T1 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer | |
X9110TV14IZ | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer | |
X9110TV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally Controlled (XDCP™) Potentiometer |
Price & Stock for DEL-X9110TV14IZ-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0084
|
Newark | Digital Potentiometer, 1 Func, 100000Ohm, 3-Wire Serial Control Interface, 1024 Positions, Cmos, Pdso14 |Intersil DEL-X9110TV14IZ-2.7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 / $28.5100 | Buy Now |