DELC-J9SAF-13L6E
Description: D Type Connector, 9 Contact(s), Female, Solder Terminal, M3, Receptacle

Overview of DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # DELC-J9SAF-13L6E-ND
DigiKey CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 300 Lead time: 11 Weeks Container: - Temporarily Out of Stock
  • 300 $4.4814
$4.4814 Buy Now
DISTI # C1S400200165875
Chip1Stop Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant pbFree: Yes 738
  • 1 $2.8200
  • 10 $1.8000
  • 50 $1.4600
  • 100 $1.3900
  • 500 $1.2100
$1.2100 / $2.8200 Buy Now
DISTI # C1S400200091835
Chip1Stop Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant pbFree: Yes 7
  • 1 $4.7400
$4.7400 Buy Now

CAD Models for DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited

DELC-J9SAF-13L6E
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.496 inch
Body Depth
0.496 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
13 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1750VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
SYNTHETIC RESIN
Mounting Option 1
M3
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
Terminal Length
0.138 inch
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. DELC-J9SAF-13L6E
    Japan Aviation Electronics Industry Limited
    D Type Connector, 9 Contact(s), Female, Solder Terminal, M3, Receptacle
    VS

Related Parts for DELC-J9SAF-13L6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of DELC-J9SAF-13L6E would you like to use for your alert(s)?
  • Please alert me when DELC-J9SAF-13L6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DELC-J9SAF-13L6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DELC-J9SAF-13L6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DELC-J9SAF-13L6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DELC-J9SAF-13L6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DELC-J9SAF-13L6E by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: