Part Details for DELC-J9SAF-23L9E by Japan Aviation Electronics Industry Limited
Overview of DELC-J9SAF-23L9E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DELC-J9SAF-23L9E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DELC-J9SAF-23L9E-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 300 Lead time: 11 Weeks Container: - | Temporarily Out of Stock |
|
$4.6531 | Buy Now |
DISTI #
C1S400200165927
|
Chip1Stop | Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant pbFree: Yes | 1999 |
|
$1.1000 | Buy Now |
Part Details for DELC-J9SAF-23L9E
DELC-J9SAF-23L9E CAD Models
DELC-J9SAF-23L9E Part Data Attributes
|
DELC-J9SAF-23L9E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DELC-J9SAF-23L9E
Japan Aviation Electronics Industry Limited
D Type Connector, 9 Contact(s), Female, Solder Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.213 inch | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Dielectric Withstanding Voltage | 1700VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | SYNTHETIC RESIN | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |