Part Details for DELL-CL340402BWB41 by Toshiba Electronic Devices & Storage Corporation
Overview of DELL-CL340402BWB41 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELL-CL340402BWB41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112388356
|
TME | Lamp: LED light panel, 230VAC, 40W, warm white, 110°, 3000K, IP20 Min Qty: 1 | 0 |
|
$38.5300 / $44.0300 | RFQ |