Part Details for DELL-FL54010C5A021 by Toshiba Electronic Devices & Storage Corporation
Overview of DELL-FL54010C5A021 by Toshiba Electronic Devices & Storage Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DELL-FL54010C5A021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4711112388554
|
TME | Lamp: LED flood light, 230VAC, 10W, cool white, 120°, 5000K, IP65 Min Qty: 1 | 0 |
|
$6.3900 / $7.3000 | RFQ |