Part Details for DEM 240320K TMH-PW-N (A-TOUCH) by Display Elektronik GmbH
Overview of DEM 240320K TMH-PW-N (A-TOUCH) by Display Elektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Touch-Free-User-Interface-Reference-Design | Renesas Electronics Corporation | Capacitive Sensor Application Reference Design | |
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem | |
DC2073B-I | Analog Devices | LTC6907 Silicon Oscillator Dem |
Price & Stock for DEM 240320K TMH-PW-N (A-TOUCH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM240320K-TMH-AT
|
TME | Display: TFT, 2.8", 240x320, Illumin: LED, Dim: 50x69.2x3.7mm Min Qty: 1 | 14 |
|
$19.8000 / $23.0000 | Buy Now |